Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

VZ20D151KBS

World Products

Var MOV 95VAC/127VDC 6500A 165V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 95VAC/127VDC 6500A 165V Radial Bulk
Search Keywords: VZ20D151KBS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    VZ20D151KBS
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Varistor Voltage:
    165 V
  • Clamping Voltage:
    250 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    4.6 x 28 x 24 mm
  • Maximum AC Voltage Rating:
    95 V
  • Maximum DC Voltage Rating:
    127 V
  • Maximum Surge Current:
    6500 A
  • Lead Style:
    Radial
  • Lead Pitch:
    7.5 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately
Minimum Order:
30
14 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
30
$2.060
50
$1.860
100
$1.400
500
$0.570
1,000
$0.502
2,500
$0.446
5,000
$0.402
10,000 +
$0.368
Click for Quote
Log in to unlock special pricing