Headquartered in Switzerland, HUBER+SUHNER manufactures products and solutions that excel in performance, quality, and reliability, even under the most demanding conditions. Through a global production network, combined with subsidiaries and representations in more than eighty countries, HUBER+SUHNER ensures lifetime data integrity and power transmission, today and beyond.
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Res Cermet Trimmer 500 Ohm 10% 0.25W(1/4W) 12(Elec)Turns 1.78mm (6.35 X 4.19 X 7.88mm) Pin...
Rotary Position Sensor 16V Analog(Voltage) Output 3-Pin
Cap Aluminum Lytic 330uF 50V 20% (10 X 16mm) Radial 5mm 585mA 2000h 85°C Ammo
EEPROM - Serial-Microwire - 2Kbit (128 x 16) - 3.3V/5V - 8-Pin SOIC N - Tube
Single Pole Push Button