Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

TVZ25RBN911KBS

World Products

Var MOV 550VAC/745VDC 22000A 1001V Radial Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Var MOV 550VAC/745VDC 22000A 1001V Radial Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    TVZ25RBN911KBS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533404000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Varistor Voltage:
    1001 V
  • Clamping Voltage:
    1400 V
  • Clamping Current:
    100 A
  • Mounting:
    Through Hole
  • Dimension:
    29 x 13.4 x 35.5 mm
  • Maximum AC Voltage Rating:
    550 V
  • Maximum DC Voltage Rating:
    745 V
  • Maximum Surge Current:
    22000 A
  • Lead Style:
    Radial
  • Lead Pitch:
    19.2 mm
  • Tolerance Voltage:
    10 %
Tools/3D Models +
Product Guides +
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
16 Weeks can ship 3/17/25