Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Bi-Dir 8.55V 400W 2-Pin DO-41 Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Bi-Dir 8.55V 400W 2-Pin DO-41 Bulk
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    P4KE10CA
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Peak Pulse Current:
    29 A
  • Maximum Clamping Voltage:
    14.5 V
  • Direction Type:
    Bi-Directional
  • Configuration:
    Single
  • Dimension:
    N/A
  • Family:
    P4KE10CA
  • Maximum Reverse Leakage Current:
    20 uA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,350
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
3000
Order Increment:
100
13 Weeks can ship 2/21/25
ADD TO CART
Qty
Unit Price
100
$0.9440
200
$0.6880
500
$0.2960
1,000
$0.2810
3,000
$0.2670
6,000
$0.1644
9,000
$0.1302
12,000 +
$0.1273
Click for Quote
Log in to unlock special pricing