Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 400 V
Search Keywords: MUR140
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    MUR140
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    MUR140
  • Configuration:
    Single
  • Operating Temperature:
    -55 to 150 °C
  • Maximum Continuous Forward Current:
    1 A
  • Dimension:
    5.2(Max) x 2.7(Max) mm
  • Packaging:
    N/A
  • Mounting:
    Through Hole
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,900
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.2216
5,000
$0.1007
10,000
$0.0945
25,000
$0.0895
50,000
$0.0858
100,000 +
$0.0833
Click for Quote
Log in to unlock special pricing