Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 3VDC 90Ohm 2A DPDT (15x7.5x10)mm SMD Signal Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 3VDC 90Ohm 2A DPDT (15x7.5x10)mm SMD Signal Relay
Search Keywords: EE23SND
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    EE2-3SND
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    35
  • Relay Construction:
    Latching Single Coil
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    3 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    2 A
  • Mounting:
    Surface Mount
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    15 x 7.5 x 10 mm
  • Termination Style:
    Gull Wing
  • Coil Current:
    33.33 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
10
54 Weeks can ship 12/9/25
ADD TO CART
Qty
Unit Price
10
$8.10
25
$5.88
100
$2.95
254
$2.79
508
$1.72
761
$1.36
1,015 +
$1.34
Click for Quote
Log in to unlock special pricing