Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 24VDC 2.88KOhm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 24VDC 2.88KOhm 1A DPDT (14.2x9.2x5.4)mm THT Signal Relay
Search Keywords: EA224NU
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    EA2-24NU
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490050
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Relay Construction:
    Non-Latching
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    1 A
  • Mounting:
    Through Hole
  • Operating Temperature:
    -40 to 85 °C
  • Dimension:
    14.2 x 9.2 x 5.4 mm
  • Termination Style:
    PC Pin
  • Coil Current:
    8.33 mA
  • Contact Form:
    2 Form C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,712
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
14 Weeks can ship 3/4/25
ADD TO CART
Qty
Unit Price
25
$1.53
50
$1.51
100
$1.48
250
$1.46
500
$1.10
750
$1.02
1,000 +
$1.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5