Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 48V 15KW 2-Pin DO-201 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 48V 15KW 2-Pin DO-201 T/R
Search Keywords: 15KP48A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    15KP48A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Clamping Voltage:
    77.7 V
  • Maximum Reverse Leakage Current:
    10 uA
  • Direction Type:
    Uni-Directional
  • Dimension:
    9.1(Max) x 9.1(Max) mm
  • Family:
    15KP48A
  • Maximum Peak Pulse Current:
    193 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 157
Ships today, if you order in
Minimum Order:
10
16 Weeks can ship 3/18/25
ADD TO CART
Qty
Unit Price
10
$3.450
25
$2.452
50
$2.330
100
$2.213
250
$2.102
500
$1.997
1,000 +
$1.897
Click for Quote
Log in to unlock special pricing