Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Diode TVS Single Uni-Dir 64.1V 1.5KW 2-Pin DO-201 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Diode TVS Single Uni-Dir 64.1V 1.5KW 2-Pin DO-201 T/R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    World Products
  • Part No:
    1.5KE75A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100050
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Maximum Reverse Leakage Current:
    5 uA
  • Maximum Peak Pulse Current:
    14.6 A
  • Direction Type:
    Uni-Directional
  • Maximum Clamping Voltage:
    103 V
  • Dimension:
    8.35 x 5.08 mm
  • Family:
    1.5KE75A
  • Configuration:
    Single
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 432
Can Ship immediately
Minimum Order:
100
Order Increment:
100
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
100
$0.9886
500
$0.4377
1,000
$0.3844
2,500
$0.3416
5,000
$0.3091
10,000
$0.2818
25,000
$0.2610
50,000 +
$0.2468
Click for Quote
Log in to unlock special pricing