Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

SJTOW Cable 3Conductors 16AWG 15.24m 8A 120V Super-Safeway Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
SJTOW Cable 3Conductors 16AWG 15.24m 8A 120V Super-Safeway Carton
Search Keywords: 9803070G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    980-3070G
  • Alias/AKA:
    1300910025
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductor Material:
    N/A
  • Cable Length:
    15.24 m
  • Family:
    130091
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$777.03
3
$735.73
5
$716.10
10 +
$705.36
Click for Quote
Log in to unlock special pricing