Unlock Icon 解锁独家优惠! 立即登录或注册以获得更优惠的价格.
help desk software
Image is representational - see mfr. specs

804000A09M150

Woodhead / Molex

Cable Assembly UL 2661 15m 22AWG M12 Circular 4 POS F Micro-Change®

+ see all

产品说明书 附件 Notify Me

符合 RoHS 规定
包装
Certificate of Compliance Guarantee
描述 +
Cable Assembly UL 2661 15m 22AWG M12 Circular 4 POS F Micro-Change®
Search Keywords: 804000A09M150
规格 +
  • Product Attribute
    Attribute Value Select Attribute
  • 供应商:
    Woodhead / Molex
  • 部件编号:
    804000A09M150
  • Alias/AKA:
    1200650285
  • 计量单位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    MX
  • ECCN:
    EAR99
  • 供应商标准包装 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
Tools/3D Models +
产品指南 +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
有存货: 14
Ships today, if you order in
起订量:
2
9 Weeks 可以发货 1/14/25
添加到购物车
数量
Unit Price
2
$51.96
4 +
$50.92
Click for Quote
Log in 解锁特价
CUSTOMERS ALSO BOUGHT
5