Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Gaskets Round Neoprene Black 33.33mm 42.85mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Gaskets Round Neoprene Black 33.33mm 42.85mm
Search Keywords: 1300990151
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    1300990151
  • Alias/AKA:
    5613
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Conductivity:
    No
  • Body Thickness (Imperial):
    0.078 in
  • Color:
    Black
  • Body Thickness (Metric):
    1.98 mm
  • Family:
    130099
  • Dimension:
    0.078 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 229
Can Ship immediately
Minimum Order:
47
9 Weeks can ship 1/29/25
ADD TO CART
Qty
Unit Price
47
$1.45
94
$1.38
188 +
$1.32
Click for Quote
Log in to unlock special pricing