Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Assembly UL 1015 1.83m 16AWG 6 POS IP67 Circular M Mini-Change®

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Assembly UL 1015 1.83m 16AWG 6 POS IP67 Circular M Mini-Change®
Search Keywords: 1300130612
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Woodhead / Molex
  • Part No:
    1300130612
  • Alias/AKA:
    1R6007A20A120
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544429090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Cable Type:
    UL 1015
  • Gender:
    M
  • Wire Size:
    16 AWG
  • Cable Length:
    1.83 m
  • Operating Temperature:
    -20 to 105 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
Minimum Order:
2
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
2
$32.31
3
$31.67
6
$31.04
12 +
$30.42
Click for Quote
Log in to unlock special pricing