Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup/Solder Lug ST Panel Mount Silver

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup/Solder Lug ST Panel Mount Silver
Search Keywords: KC79150
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    KC-79-150
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Terminate To:
    N/A
  • Termination Method:
    Solder Cup/Solder Lug
  • Operating Temperature:
    N/A
  • Dimension:
    26.97 x 16.03 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 151
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/25/25
ADD TO CART
Qty
Unit Price
1
$138.78
5
$125.49
10
$122.88
13
$121.03
25
$119.22
38
$117.43
50 +
$94.70
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5