Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
Conn TNC PL 0Hz to 11GHz 50Ohm Crimp RA Cable Mount Gold
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Electromechanical Relay 24VDC 24VAC 1A SPST-NO (50.8x50.8x22.5)mm Panel Time Delay Relay
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IELK1-1-52-100...
Circuit Breaker Magnetic 1Pole 50A
Conn Terminal Block 24 POS 9.5mm Screw Panel Mount 15A
Backshell - Ruggedized - 0.720" (18.29mm) Diameter - Shell Size 10, 11 - 9/16-24 UNEF Thre...