Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

M39012/26-0503 - TNC PLUG

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
Description +
M39012/26-0503 - TNC PLUG
Search Keywords: KA59292
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    KA-59-292
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8536694010
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    TNC
  • Impedance:
    N/A
  • Operating Frequency:
    N/A
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    28.19 x 16 mm
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Ships today, if you order in
20 Weeks can ship 4/15/25
ADD TO CART
Qty
Unit Price
1
$46.44
5
$41.96
10
$40.02
25
$38.82
50
$36.62
100
$35.61
250 +
$30.83
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn TNC PL Crimp ST Cable Mount
In Stock:
44
Minimum Order:
1
CUSTOMERS ALSO BOUGHT
5