Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RF / Coaxial Connector - Plug - Type N - 50 Ohm - 11 GHz - Gold Over Nickel - Crimp Termination - Right Angle - Cable Mount.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF / Coaxial Connector - Plug - Type N - 50 Ohm - 11 GHz - Gold Over Nickel - Crimp Termination - Right Angle - Cable Mount.
Search Keywords: 1206309
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Winchester/Kings
  • Part No:
    1206-30-9
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694010
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Type N
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 11 Hz to GHz
  • Gender:
    PL
  • Mounting:
    Cable Mount
  • Body Orientation:
    Right Angle
  • Terminate To:
    Coaxial Cable
  • Termination Method:
    Crimp
  • Operating Temperature:
    N/A
  • Dimension:
    35.56 x 61.21 x 21 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 71
Ships today, if you order in
9 Weeks can ship 1/21/25
ADD TO CART
Qty
Unit Price
1
$101.50
5
$93.92
10
$91.20
25
$86.21
50
$83.91
100
$82.65
250 +
$80.68
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5