Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Soft Finish Magnetic Nut Driver 5.5 x 250mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Soft Finish Magnetic Nut Driver 5.5 x 250mm
Search Keywords: 34154
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wiha Tools
  • Part No:
    34154
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Handle Material:
    N/A
  • Blade Length:
    250 mm
  • Individual/Set:
    Individual
  • Family:
    34154
  • Packaging:
    Bag
  • Blade Material:
    Chrome Vanadium Molybdenum Steel
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 11
Can Ship immediately
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$30.54
10
$29.01
30
$27.56
50
$26.18
100
$24.87
250
$23.63
500 +
$22.45
Click for Quote
Log in to unlock special pricing