Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Soft Finish Magnetic Nut Driver 5.5 x 125mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Soft Finish Magnetic Nut Driver 5.5 x 125mm
Search Keywords: 34152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wiha Tools
  • Part No:
    34152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205400000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Family:
    34152
  • Blade Material:
    Chrome Vanadium Molybdenum Steel
  • Blade Length:
    125 mm
  • Handle Material:
    N/A
  • Individual/Set:
    Individual
  • Packaging:
    Bag
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Minimum Order:
10
Available in less than min:
1
Order Increment:
10
2 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$28.996
10
$26.360
30
$25.050
50
$23.790
100
$22.600
250
$21.470
500
$20.400
1,000 +
$19.380
Click for Quote
Log in to unlock special pricing