Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Precision Slotted and Phillips Screwdriver 7 Piece Set

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Precision Slotted and Phillips Screwdriver 7 Piece Set
Search Keywords: 26197
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wiha Tools
  • Part No:
    26197
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8206000000
  • COO:
    PL
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Blade width:
    N/A
  • Blade Length:
    N/A
  • Product Weight:
    140.61 g
  • Family:
    26197
  • Packaging:
    Clamshell
  • Material:
    Chrome Vanadium Molybdenum Steel12202
  • Drive Style:
    Phillips/Slotted12200
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 15
Can Ship immediately
Minimum Order:
3
Order Increment:
3
2 Weeks can ship 12/2/24
ADD TO CART
Qty
Unit Price
3
$42.17
6
$40.06
12
$38.06
27
$36.16
51
$34.35
102
$32.63
252 +
$31.00
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5