Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Insulated Open End Wrench 11/16in x 6.5in OAL. Angled 15 Degree. Steel forged from chrome-vanadium, meets DIN 3110. Insulated ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Insulated Open End Wrench 11/16in x 6.5in OAL. Angled 15 Degree. Steel forged from chrome-vanadium, meets DIN 3110. Insulated high visibility, grip is double coated. 1000Volt Rated
Search Keywords: 20141
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wiha Tools
  • Part No:
    20141
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8204110030
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    3
  • Packaging:
    Pouch
  • Family:
    20141
  • Product Weight:
    104.32 g
  • Body Material:
    N/A
  • Type:
    Open End15723
  • Maximum Size:
    17.46 mm
  • Finish:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
3
Available in less than min:
2
Order Increment:
3
2 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
1
$57.519
3
$52.290
6
$49.670
12
$47.190
27
$44.830
51
$42.590
102
$40.460
252 +
$38.440
Click for Quote
Log in to unlock special pricing