Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Z7.281.1227.0

Wieland Electric

Conn Jumper M 2 POS 6mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper M 2 POS 6mm ST
Search Keywords: Z728112270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z7.281.1227.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper
  • Pitch:
    6 mm
  • Number of Contacts:
    2
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 239
Can Ship immediately
Manufacturer Stock:
159 can ship
Minimum Order:
10
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
10
$2.967
100
$2.029
250
$1.826
500
$1.766
1,000
$1.656
2,500
$1.640
5,000
$1.623
7,500 +
$1.607
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5