Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Z7.280.7327.0

Wieland Electric

Conn Jumper Bar M 13 POS 5mm ST

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Jumper Bar M 13 POS 5mm ST
Search Keywords: Z728073270
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    Z7.280.7327.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538908180
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Jumper Bar
  • Pitch:
    5 mm
  • Number of Contacts:
    13
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
15 can ship
Minimum Order:
5
3 Weeks can ship 11/22/24
ADD TO CART
Qty
Unit Price
5
$7.38
25
$6.19
100
$5.73
250
$5.48
500
$5.26
1,000
$5.12
2,500
$4.99
5,000 +
$4.91
Click for Quote
Log in to unlock special pricing