Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

R1.543.0450.0

Wieland Electric

Safety Light Curtains PNP Output 450mm Protective 0m to 10m

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Safety Light Curtains PNP Output 450mm Protective 0m to 10m
Search Keywords: R154304500
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    R1.543.0450.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Beams:
    N/A
  • Maximum Response time:
    N/A
  • Light Source:
    N/A
  • Terminal Type:
    N/A
  • Output Type:
    PNP
  • Operating Temperature:
    0 to 55 °C
  • Sensing Distance Range:
    0 to 10 m
  • Protective Height:
    450 mm
  • Typical Operating Supply Voltage:
    24 VDC
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
1 can ship
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
1
$637.80
3
$620.33
5
$611.02
10 +
$601.86
Click for Quote
Log in to unlock special pricing