Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

92.032.3358.1

Wieland Electric

Conn Terminal Block M 3 POS Screw RA 16A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block M 3 POS Screw RA 16A
Search Keywords: 9203233581
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    92.032.3358.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    N/A
  • Gender:
    M
  • Termination Method:
    Screw
  • Pitch:
    N/A
  • Maximum Current Rating:
    16 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 252
Can Ship immediately
Manufacturer Stock:
133 can ship
Minimum Order:
10
3 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
10
$4.156
25
$3.292
50
$2.876
100
$2.847
250
$2.362
500
$2.146
1,000 +
$2.021
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5