Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

81.020.4100.0

Wieland Electric

Electromechanical Relay SPST-NO 2ADC/6AAC 24VDC 2.4KOhm Socket

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay SPST-NO 2ADC/6AAC 24VDC 2.4KOhm Socket
Search Keywords: 8102041000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    81.020.4100.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    24 V
  • Contact Arrangement:
    SPST-NO
  • Maximum Current Rating:
    2DC,6AC A
  • Mounting:
    Socket
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Ships today, if you order in
Manufacturer Stock:
36 can ship
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$140.12
5
$124.80
10
$120.04
25
$118.84
50
$117.65
100
$116.47
250 +
$115.31
Click for Quote
Log in to unlock special pricing