Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

81.000.6302.0

Wieland Electric

AC/DC Power Supply Single-OUT 12V 0.83A 10W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 12V 0.83A 10W
Search Keywords: 8100063020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    81.000.6302.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504407018
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    90 to 264 V
  • Number of Outputs:
    1
  • Output Voltage:
    12 V
  • Maximum Output Current:
    0.83 A
  • Maximum Output Power:
    10 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    56.5 x 18 x 91 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
4 can ship
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$58.78
5
$52.45
10
$50.89
25
$48.71
50
$46.71
100
$45.46
250 +
$44.78
Click for Quote
Log in to unlock special pricing