Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

80.010.4106.0

Wieland Electric

Electromechanical Relay 12VDC 666.7Ohm 2ADC/6AAC SPDT (6.2x70x89)mm DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 12VDC 666.7Ohm 2ADC/6AAC SPDT (6.2x70x89)mm DIN Rail
Search Keywords: 8001041060
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    80.010.4106.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490080
  • COO:
    CZ
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • AC Coil Voltage:
    N/A
  • DC Coil Voltage:
    12 V
  • Contact Arrangement:
    SPDT
  • Maximum Current Rating:
    2DC,6AC A
  • Mounting:
    DIN Rail
  • Operating Temperature:
    0 to 50 °C
  • Dimension:
    6.2 x 70 x 89 mm
  • Termination Style:
    Spring Terminal
  • Coil Current:
    18 mA
  • Contact Form:
    1 Form C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately
Manufacturer Stock:
40 can ship
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
1
$62.31
5
$43.55
10
$39.84
25
$38.99
50
$38.18
100
$37.80
250 +
$37.42
Click for Quote
Log in to unlock special pricing