Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

72.205.1053.0

Wieland Electric

Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rectangular F 10Signal/1Ground POS Screw ST Cable Mount
Search Keywords: 7220510530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    72.205.1053.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rectangular
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Pitch:
    N/A
  • Termination Method:
    Screw
  • Number of Contacts:
    10Signal/1Ground
  • Maximum Voltage Rating:
    690 V
  • Maximum Current Rating:
    82 A
  • Operating Temperature:
    -40 to 110 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 529
Can Ship immediately
Manufacturer Stock:
312 can ship
3 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1
$71.59
5
$70.52
10
$69.46
25
$62.83
50
$61.89
100
$55.70
250 +
$47.19
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5