From industrial electronic installation, maintenance and service, to precision measurement and quality control, Fluke tools help keep business and industry around the globe up and running. Typical customers and users include technicians, engineers, metrologists, medical-device manufacturers, and computer network professionals — people who stake their reputations on their tools, and use tools to
Conn Fuse Block F 1 POS ST G DIN Rail/T DIN Rail 15A
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Conn Feed-Through Terminal Block F 2 POS ST G DIN Rail/T DIN Rail 85A/90A
Conn Feed-Through Terminal Block F 2 POS ST DIN Rail 175A
Connector Accessories End Clamp Straight
TOPJOB®S feedthrough terminal block - rail mount - 2-conductor - 5.2 mm wide - gray
LOGO!POWER 24 V / 1.3 A Stabilized power supply input: 100-240 V AC output: DC 24 V / 1.3 ...