Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

57.404.8355.5

Wieland Electric

Conn Ground Terminal Block F 4 POS ST G DIN Rail/T DIN Rail

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Ground Terminal Block F 4 POS ST G DIN Rail/T DIN Rail
Search Keywords: 5740483555
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    57.404.8355.5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Ground Terminal Block
  • Mounting:
    G DIN Rail,T DIN Rail
  • Gender:
    F
  • Termination Method:
    N/A
  • Pitch:
    N/A
  • Number of Circuits:
    1
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    10-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Out of stock
Manufacturer Stock:
3 can ship
Minimum Order:
5
3 Weeks can ship 11/4/24
ADD TO CART
Qty
Unit Price
1
$8.987
5
$8.170
25
$6.640
50
$6.540
100
$6.340
250
$5.820
500
$5.730
1,000
$5.650
2,500 +
$5.450
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5