Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.627.0453.0

Wieland Electric

Conn Wire to Board HDR 4 POS 3.81mm Solder RA Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Wire to Board HDR 4 POS 3.81mm Solder RA Thru-Hole
Search Keywords: 2562704530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.627.0453.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire to Board
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    3.81 mm
  • Number of Contacts:
    4
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    8 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately You may purchase in-stock quantity up to 13
Manufacturer Stock:
397 can ship
Minimum Order:
25
Available in less than min:
13
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$2.456
25
$2.233
250
$1.424
500
$1.394
1,000
$1.307
2,500
$1.292
5,000
$1.279
7,500
$1.266
10,000 +
$1.253
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5