Unlock Icon Özel Birikimlerin Kilidini Açın! Daha iyi fiyatlara erişmek için şimdi oturum açın veya kaydolun.
help desk software
Image is representational - see mfr. specs

25.520.1053.0

Wieland Electric

Conn Terminal Block 10 POS 5mm Solder Thru-Hole 16A Carton

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
Paketleme
Certificate of Compliance Guarantee
tanım +
Conn Terminal Block 10 POS 5mm Solder Thru-Hole 16A Carton
Search Keywords: 2552010530
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Wieland Electric
  • Parça Numarası:
    25.520.1053.0
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5 mm
  • Number of Circuits:
    10
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    16 A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 168
Hemen gönderilebilir
Manufacturer Stock:
32 Gemi olabilir
MİN SİPARİŞ:
5
9 Weeks Gemi olabilir 1.17.25
Sepete ekle
MİKTAR
Unit Price
5
$5.168
50
$3.612
100
$3.337
250
$3.266
500
$3.198
1.000
$3.166
2.500
$3.134
5.000 +
$3.103
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için
CUSTOMERS ALSO BOUGHT
5