Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.352.3753.0

Wieland Electric

Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header (4 Sides) HDR 7 POS 5.08mm Solder ST Thru-Hole
Search Keywords: 2535237530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.352.3753.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header (4 Sides)
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5.08 mm
  • Number of Contacts:
    7
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    12 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 605
Ships today, if you order in
Manufacturer Stock:
247 can ship
Minimum Order:
10
3 Weeks can ship 11/29/24
ADD TO CART
Qty
Unit Price
10
$3.700
100
$2.577
250
$2.277
500
$2.198
1,000
$2.141
2,500
$2.115
5,000
$2.094
7,500 +
$2.073
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5