Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.340.1453.0

Wieland Electric

Conn Rising Cage Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Rising Cage Terminal Block F 14 POS 5.08mm Screw RA Cable Mount 15A Carton
Search Keywords: 2534014530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.340.1453.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Rising Cage Terminal Block
  • Body Orientation:
    Right Angle
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Pitch:
    5.08 mm
  • Number of Contacts:
    14
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Screw
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately You may purchase in-stock quantity up to 1
Manufacturer Stock:
279 can ship
Minimum Order:
5
Available in less than min:
1
3 Weeks can ship 12/3/24
ADD TO CART
Qty
Unit Price
1
$17.391
5
$15.810
25
$11.050
50
$10.110
100
$9.810
250
$9.510
500
$9.420
1,000 +
$9.320
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5