Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.332.3353.1

Wieland Electric

Terminal Block - Header - 5 mm - 3 Positions - 15 A - 300 V - Through Hole Right Angle.

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Terminal Block - Header - 5 mm - 3 Positions - 15 A - 300 V - Through Hole Right Angle.
Search Keywords: 2533233531
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.332.3353.1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Right Angle
  • Gender:
    HDR
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,056
Can Ship immediately
Manufacturer Stock:
13,098 can ship
Minimum Order:
25
3 Weeks can ship 12/6/24
ADD TO CART
Qty
Unit Price
25
$1.483
250
$1.027
500
$0.913
1,000
$0.875
2,500
$0.807
5,000
$0.799
7,500
$0.791
10,000 +
$0.783
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5