Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.313.0553.0

Wieland Electric

Conn Shrouded Header F 5 POS 5.08mm Wire Wrap ST Wall Mount Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Shrouded Header F 5 POS 5.08mm Wire Wrap ST Wall Mount Carton
Search Keywords: 2531305530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.313.0553.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Shrouded Header
  • Body Orientation:
    Straight
  • Gender:
    F
  • Mounting:
    Wall Mount
  • Pitch:
    5.08 mm
  • Number of Contacts:
    5
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    6.5 A
  • Termination Method:
    Wire Wrap
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Ships today, if you order in
Minimum Order:
5
7 Weeks can ship 1/14/25
ADD TO CART
Qty
Unit Price
5
$9.63
50
$6.22
100
$6.03
250
$5.84
500
$5.76
1,000
$5.67
2,500
$5.58
5,000 +
$5.50
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5