Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

25.161.0653.0

Wieland Electric

Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 30A Carton

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 6 POS 5mm Solder ST Thru-Hole 30A Carton
Search Keywords: 2516106530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    25.161.0653.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Body Orientation:
    Straight
  • Gender:
    N/A
  • Mounting:
    Through Hole
  • Pitch:
    5 mm
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    30 A
  • Termination Method:
    Solder
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Manufacturer Stock:
2 can ship
Minimum Order:
10
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
10
$3.983
100
$2.638
250
$2.304
500
$2.144
1,000
$2.005
2,500
$1.985
5,000
$1.965
7,500 +
$1.946
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5