Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

21.340.5853.0

Wieland Electric

Conn Appliance Terminal Block F 16 POS 13.5mm Screw RA Cable Mount 41A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Appliance Terminal Block F 16 POS 13.5mm Screw RA Cable Mount 41A
Search Keywords: 2134058530
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    21.340.5853.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Appliance Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    13.5 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    500 V
  • Maximum Current Rating:
    41 A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
100   can ship 11/29/24
Manufacturer Stock:
41 can ship
Minimum Order:
5
7 Weeks can ship 1/3/25
ADD TO CART
Qty
Unit Price
5
$16.74
25
$11.78
50
$10.88
100
$9.39
250
$8.73
500
$8.37
1,000
$8.09
2,500 +
$8.01
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5