Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

21.305.0457.0

Wieland Electric

Conn Barrier Strip 8 POS 8mm Screw Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Barrier Strip 8 POS 8mm Screw Cable Mount
Search Keywords: 2130504570
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    21.305.0457.0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Barrier Strip
  • Mounting:
    Cable Mount
  • Gender:
    N/A
  • Termination Method:
    Screw
  • Pitch:
    8 mm
  • Number of Circuits:
    4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Wire Size:
    N/A
  • Operating Temperature:
    N/A
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 206
Ships today, if you order in
Manufacturer Stock:
1,973 can ship
Minimum Order:
25
3 Weeks can ship 12/16/24
ADD TO CART
Qty
Unit Price
25
$2.706
100
$1.891
250
$1.730
500
$1.676
1,000
$1.625
2,500
$1.609
5,000
$1.593
7,500 +
$1.577
Click for Quote
Log in to unlock special pricing
Possible Replacement
Conn Terminal Strip F 8 POS 8mm Screw RA Cable Mount 20A
In Stock:
16
Minimum Order:
10
CUSTOMERS ALSO BOUGHT
5