Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

02.125.4229.8

Wieland Electric

Contact SKT Crimp ST Cable Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount
Search Keywords: 0212542298
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Wieland Electric
  • Part No:
    02.125.4229.8
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415290000
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    N/A
  • Contact Material:
    Copper Alloy
  • Contact Plating:
    Silver
  • Maximum Current Rating:
    10 A
  • Termination Method:
    Crimp
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 520
Can Ship immediately
Manufacturer Stock:
16 can ship
Minimum Order:
25
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
25
$1.592
250
$1.124
500
$1.038
1,000
$1.016
2,500
$0.995
5,000
$0.985
7,500
$0.975
10,000 +
$0.965
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5