Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Electromechanical Relay 115/120VAC 15A DPDT (53.56x47.22x60.325)mm Flange Switching Relay

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Electromechanical Relay 115/120VAC 15A DPDT (53.56x47.22x60.325)mm Flange Switching Relay
Search Keywords: 90341
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    White Rodgers / Emerson
  • Part No:
    90-341
  • Alias/AKA:
    90-341S1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536490075
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Relay Construction:
    N/A
  • AC Coil Voltage:
    115,120 V
  • DC Coil Voltage:
    N/A
  • Contact Arrangement:
    DPDT
  • Maximum Current Rating:
    15 A
  • Mounting:
    Flange Mount
  • Termination Style:
    0.25Quick Connect
  • Push to Test Button:
    No
  • Led Indicator:
    No
  • Operating Temperature:
    N/A
  • Coil Resistance:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Ships today, if you order in
Minimum Order:
5
4 Weeks can ship 12/18/24
ADD TO CART
Qty
Unit Price
5
$16.15
25
$14.73
50
$14.12
100
$12.58
250
$12.10
500
$9.22
1,000 +
$9.08
Click for Quote
Log in to unlock special pricing
Older Equivalent
91-902
91-902
VIEW PRODUCT
Electromechanical Relay 115/120VAC 15A DPDT (53.56x47.22x60.325)