Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T0052918099N

Weller / Apex

Soldering iron 80 W, 24 V with Silver-Line Heating Technology

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Soldering iron 80 W, 24 V with Silver-Line Heating Technology
Search Keywords: T0052918099N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weller / Apex
  • Part No:
    T0052918099N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8515110000
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Soldering Iron
  • Input Voltage:
    24 V
  • Power Rating:
    80 W
  • Output Temperature Range:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$184.00
10
$180.32
25
$178.48
50
$176.64
100 +
$174.80
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5