Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

T0052711699N

Weller / Apex

Hot air iron 200 W, 24 V with hot air nozzle R 04 round Ø 1,2 mm

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Hot air iron 200 W, 24 V with hot air nozzle R 04 round Ø 1,2 mm
Search Keywords: T0052711699N
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weller / Apex
  • Part No:
    T0052711699N
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8515110000
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Soldering Station12861
  • Input Voltage:
    24 V
  • Power Rating:
    200 W
  • Output Temperature Range:
    50 to 550 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1 +
$452.632
Click for Quote
Log in to unlock special pricing
Older Equivalent
HAP200
HAP200
VIEW PRODUCT
Hot air iron 200 W, 24 V with hot air nozzle R 04 round Ø 1,2 mm