Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Application Tools, 120V Dual Heat 140/100W Universal Soldering Gun Kit

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Application Tools, 120V Dual Heat 140/100W Universal Soldering Gun Kit
Search Keywords: 9400PKS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weller / Apex
  • Part No:
    9400PKS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8515110000
  • COO:
    MX
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Soldering Gun
  • Input Voltage:
    120 V
  • Power Rating:
    100 to 140 W
  • Output Temperature Range:
    482(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9
Can Ship immediately
3 Weeks can ship 12/9/24
ADD TO CART
Qty
Unit Price
1
$60.00
10
$58.80
25
$58.20
50
$57.60
100 +
$57.00
Click for Quote
Log in to unlock special pricing