Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9993940000

Weidmuller

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A Box

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole 15A Box
Search Keywords: 9993940000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9993940000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    60
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    6
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-24 AWG
  • Operating Temperature:
    -50 to 120 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 320
Ships today, if you order in
Manufacturer Stock:
45 can ship
Minimum Order:
60
Order Increment:
60
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
60
$1.382
300
$1.137
540
$1.090
1,020
$1.046
2,520
$1.006
5,040
$0.981
7,500
$0.967
10,020 +
$0.952
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5