Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 15A

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block 8 POS 5.08mm Solder ST Thru-Hole 15A
Search Keywords: 995136
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    995136
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85369010
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Terminal Block
  • Mounting:
    Through Hole
  • Gender:
    N/A
  • Termination Method:
    Solder
  • Pitch:
    5.08 mm
  • Number of Circuits:
    8
  • Maximum Voltage Rating:
    300 V
  • Maximum Current Rating:
    15 A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in You may purchase in-stock quantity up to 2
Minimum Order:
50
Available in less than min:
2
Order Increment:
50
10 Weeks can ship 1/31/25
ADD TO CART
Qty
Unit Price
1
$3.894
50
$3.540
100
$3.480
250
$3.280
500
$3.100
1,000
$3.050
2,500
$2.940
5,000
$2.900
7,500 +
$2.850
Click for Quote
Log in to unlock special pricing
Possible Replacement
PC Board Terminal Block Header 8 Position 5.08mm Right Angle Through Hole Orange Box
In Stock:
52
Minimum Order:
50