Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

9928890005

Weidmuller

AC/DC Power Supply Single-OUT 5V 2A 10W

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Single-OUT 5V 2A 10W
Search Keywords: 9928890005
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    9928890005
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CA
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Switching
  • Style:
    DIN Rail
  • AC Input Voltage:
    N/A
  • Number of Outputs:
    1
  • Output Voltage:
    5 V
  • Maximum Output Current:
    2 A
  • Maximum Output Power:
    10 W
  • Input Connector Type:
    Screw Terminal Block
  • Dimension:
    62.5 x 52 x 90.5 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
3 Weeks can ship 12/13/24
ADD TO CART
Qty
Unit Price
1
$107.39
5
$99.89
10
$97.19
25
$92.25
50
$89.97
100
$88.62
250 +
$86.78
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5