Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
AC Outlet Module With Duplex Outlet Intended For Use Within Cabinets And Enclosures
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Switch Emergency Stop N.C. DPST Mushroom Button 10A 440VAC 220VDC 745.7VA Screw Panel Moun...
Power Relay 240VAC 25.57KOhm 12A SPDT(28.8x12.7x32)mm Socket General Purpose Relay
Honeywell All Metal Pressure Sensors, MLH Series, Pressure Range 0 PSI to 100 PSI, Units i...
MICRO SWITCH™ General Purpose Limit Switches: LS Series, Epoxy-Coated Zinc Housing, Non Pl...
AC/DC Power Supply - 1 Output - 24V@5A - 120W