Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

8019640000

Weidmuller

Relay SSR 10V DC-IN 0.05A DC-OUT

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 10V DC-IN 0.05A DC-OUT
Search Keywords: 8019640000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Weidmuller
  • Part No:
    8019640000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363010
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Output Type:
    DC
  • Maximum Output Voltage:
    N/A
  • Maximum Output Current:
    0.05 A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    10 V
  • Mounting:
    N/A
  • Circuit Arrangement:
    N/A
  • Dimension:
    91 x 6 x 63.2 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7
Ships today, if you order in
6 Weeks can ship 1/6/25
ADD TO CART
Qty
Unit Price
1
$86.04
5
$80.03
10
$77.87
20
$73.91
50
$72.08
100
$71.00
250 +
$69.53
Click for Quote
Log in to unlock special pricing
Possible Replacement
Solid State Relay 10V DC-IN 0.05A DC-OUT
In Stock:
15
Minimum Order:
1